AC0805FR-07470RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Overview of AC0805FR-07470RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC0805FR-07470RL by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK0782
Newark Res, 470R, 1%, 0.125W, Thick Film, 0805, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-07470RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5000
  • 1 $0.0030
  • 25 $0.0030
  • 50 $0.0030
  • 100 $0.0030
$0.0030 Buy Now
DISTI # 49AK0783
Newark Res, 470R, 1%, 0.125W, Thick Film, 0805, Resistance:470Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150Vrohs Compliant: Yes |Yageo AC0805FR-07470RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0060
$0.0060 Buy Now
DISTI # 82AH6566
Newark Res, 470R, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo AC0805FR-07470RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0230
  • 25 $0.0190
  • 50 $0.0140
  • 100 $0.0090
$0.0090 / $0.0230 Buy Now
DISTI # 68AK3578
Newark Res, 470R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-07470RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0080
  • 10,000 $0.0070
$0.0070 / $0.0080 Buy Now
DISTI # YAG3733CT-ND
DigiKey RES SMD 470 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 25597
In Stock
  • 1 $0.1000
  • 10 $0.0310
  • 50 $0.0198
  • 100 $0.0166
  • 500 $0.0115
  • 1,000 $0.0100
  • 5,000 $0.0074
  • 10,000 $0.0065
  • 25,000 $0.0057
  • 35,000 $0.0055
  • 50,000 $0.0052
  • 125,000 $0.0047
$0.0047 / $0.1000 Buy Now
DISTI # AC0805FR-07470RL
Avnet Americas SMD Chip Resistor, 470 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-07470RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0031
  • 10,000 $0.0030
  • 20,000 $0.0029
$0.0029 / $0.0031 Buy Now
DISTI # 49AK0782
Avnet Americas SMD Chip Resistor, 470 Ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0782) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack 5000 Partner Stock
  • 1 $0.1040
  • 25 $0.0200
  • 50 $0.0160
  • 100 $0.0110
$0.0110 / $0.1040 Buy Now
DISTI # 603-AC0805FR-07470RL
Mouser Electronics Thick Film Resistors - SMD 470 Ohms 125 mW 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant 63082
  • 1 $0.1000
  • 10 $0.0200
  • 100 $0.0120
  • 1,000 $0.0090
  • 5,000 $0.0090
  • 10,000 $0.0080
  • 25,000 $0.0070
  • 100,000 $0.0030
$0.0030 / $0.1000 Buy Now
DISTI # V72:2272_07059428
Arrow Electronics Res Thick Film 0805 470 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips Americas - 3048
  • 1 $0.0719
  • 10 $0.0190
  • 25 $0.0183
  • 100 $0.0120
  • 250 $0.0112
  • 500 $0.0110
  • 1,000 $0.0087
  • 3,000 $0.0031
$0.0031 / $0.0719 Buy Now
Future Electronics AC_L Series 0805 470 Ohm ±1% 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel 10000
Reel
  • 5,000 $0.0036
  • 25,000 $0.0034
  • 125,000 $0.0032
  • 500,000 $0.0030
  • 1,250,000 $0.0028
$0.0028 / $0.0036 Buy Now
DISTI # 55554762
Verical Res Thick Film 0805 470 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4238 Package Multiple: 1 Date Code: 2120 Americas - 10850
  • 4,238 $0.0074
  • 10,870 $0.0029
$0.0029 / $0.0074 Buy Now
DISTI # 58005145
Verical Res Thick Film 0805 470 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2001 Package Multiple: 1 Date Code: 2118 Americas - 3048
  • 2,001 $0.0087
  • 3,000 $0.0031
$0.0031 / $0.0087 Buy Now
DISTI # AC0805FR-07470RL
TTI Thick Film Resistors - SMD 470 Ohms 125 mW 0805 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 55000
In Stock
  • 5,000 $0.0039
  • 10,000 $0.0038
  • 20,000 $0.0037
  • 25,000 $0.0036
  • 35,000 $0.0036
  • 100,000 $0.0029
$0.0029 / $0.0039 Buy Now
DISTI # WRC53214
Rutronik AC0805 470R 1% 0,125W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel Stock DE - 55000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 5,000 $0.0039
  • 15,000 $0.0032
  • 25,000 $0.0030
  • 150,000 $0.0030
  • 300,000 $0.0029
$0.0029 / $0.0039 Buy Now
DISTI # AC0805FR-07470RL
Avnet Abacus SMD Chip Resistor, 470 Ohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-07470RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 13986
RFQ
DISTI # C1S900101250549
Chip1Stop Res Thick Film 0805 470Ohm 1% 0.125W(1/8W) 100ppm/C Epoxy Pad SMD Automotive T/R pbFree: Yes Container: Cut Tape 10850
  • 200 $0.0096
  • 500 $0.0088
  • 1,000 $0.0066
  • 2,000 $0.0056
  • 5,000 $0.0025
  • 10,000 $0.0023
$0.0023 / $0.0096 Buy Now
LCSC 125mW Thick Film Resistors 150V 100ppm/ 1% 470 0805 Chip Resistor - Surface Mount ROHS 577
  • 100 $0.0047
  • 1,000 $0.0039
  • 5,000 $0.0034
  • 10,000 $0.0031
  • 50,000 $0.0029
  • 100,000 $0.0027
$0.0027 / $0.0047 Buy Now
Ozdisan Elektronik RES.(2012) 0805 470 Ohms 1% 1/8W 100PPM AEC-Q200 S 48740
  • 50 $0.0047
  • 5,000 $0.0036
$0.0036 / $0.0047 Buy Now
Perfect Parts Corporation   20104
RFQ
Perfect Parts Corporation   50400
RFQ
South Electronics AC0805FR-07470RL 0
RFQ

CAD Models for AC0805FR-07470RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AC0805FR-07470RL by YAGEO Corporation

AC0805FR-07470RL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks, 5 Days
Samacsys Manufacturer
YAGEO
Additional Feature
LASER TRIMBLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. AC0805FR-07470RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AC0805FR-07470RL

This table gives cross-reference parts and alternative options found for AC0805FR-07470RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-07470RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR21TR471F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Akahane Electronics Ind Corp AC0805FR-07470RL vs CR21TR471F
RK73H2ARTTDB4700F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc AC0805FR-07470RL vs RK73H2ARTTDB4700F
CRCW08054700F100RT5-PB RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0805, CHIP Vishay Intertechnologies AC0805FR-07470RL vs CRCW08054700F100RT5-PB
RTT054700FP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Ralec AC0805FR-07470RL vs RTT054700FP3
RC2012F471AS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics AC0805FR-07470RL vs RC2012F471AS
CR0805-10W-4700FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, VENKEL LTD AC0805FR-07470RL vs CR0805-10W-4700FT-13
9C08052A4700FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 YAGEO Corporation AC0805FR-07470RL vs 9C08052A4700FKPFT
RC0805FR-07470RP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation AC0805FR-07470RL vs RC0805FR-07470RP
CR0805AFX-4700ELF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc AC0805FR-07470RL vs CR0805AFX-4700ELF
RCG0805470RFKEB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies AC0805FR-07470RL vs RCG0805470RFKEB

Related Parts for AC0805FR-07470RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0805FR-07470RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0805FR-07470RL by YAGEO Corporation

  • Please alert me when AC0805FR-07470RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC0805FR-07470RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0805FR-07470RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC0805FR-07470RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0805FR-07470RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0805FR-07470RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: