Part Details for AC0805FR-072KL by YAGEO Corporation
Overview of AC0805FR-072KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-072KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0742
|
Newark | Res, 2K, 1%, 0.125W, Thick Film, 0805, Resistance:2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-072KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.0030 | Buy Now |
DISTI #
68AK3564
|
Newark | Res, 2K, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-072KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
YAG3718CT-ND
|
DigiKey | RES SMD 2K OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21931 In Stock |
|
$0.0038 / $0.1000 | Buy Now |
DISTI #
AC0805FR-072KL
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-072KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 150000 |
|
$0.0017 | Buy Now |
DISTI #
49AK0742
|
Avnet Americas | SMD Chip Resistor, 2 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0742) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2990 Partner Stock |
|
$0.0120 / $0.1040 | Buy Now |
DISTI #
603-AC0805FR-072KL
|
Mouser Electronics | Thick Film Resistors - SMD 2 k Ohms 125mW 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 72003 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_07059259
|
Arrow Electronics | Res Thick Film 0805 2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2118 Container: Cut Strips | Americas - 3791 |
|
$0.0029 / $0.0570 | Buy Now |
|
Future Electronics | AC Series 0805 2 kOhm ±1 % 0.125 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 455000Reel |
|
$0.0027 / $0.0035 | Buy Now |
DISTI #
58087861
|
Verical | Res Thick Film 0805 2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2174 Package Multiple: 1 Date Code: 2118 | Americas - 3791 |
|
$0.0029 / $0.0043 | Buy Now |
DISTI #
AC0805FR-072KL
|
TTI | Thick Film Resistors - SMD 2 k Ohms 125mW 0805 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1585000 In Stock |
|
$0.0034 | Buy Now |
Part Details for AC0805FR-072KL
AC0805FR-072KL CAD Models
AC0805FR-072KL Part Data Attributes
|
AC0805FR-072KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-072KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-072KL
This table gives cross-reference parts and alternative options found for AC0805FR-072KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-072KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FRF072K0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-072KL vs RC0805FRF072K0 |
WR08X2001FT | RESISTOR, 0.125W, 1%, 100ppm, 2000ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | AC0805FR-072KL vs WR08X2001FT |
RTT052001FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805FR-072KL vs RTT052001FP3 |
RS05K2001FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-072KL vs RS05K2001FBG |
CR21-2001FK | Fixed Resistor | ASJ Holdings Limited | AC0805FR-072KL vs CR21-2001FK |
CDF08052K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-072KL vs CDF08052K1%100PPM/KNP20 |
MC0805P-2001-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-072KL vs MC0805P-2001-FT101Q |
WR08X2001FBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-072KL vs WR08X2001FBR |
ADF08052K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805FR-072KL vs ADF08052K1%100PPM/KKP20 |
NRCL10F2001TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | AC0805FR-072KL vs NRCL10F2001TRF |