Part Details for AC0805FR-0720R5L by YAGEO Corporation
Overview of AC0805FR-0720R5L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0805FR-0720R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0805FR-0720R5LTR-ND
|
DigiKey | RES 20.5 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0071 | Buy Now |
DISTI #
AC0805FR-0720R5L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0805 20.5Ohm 1% Paper T/R - Tape and Reel (Alt: AC0805FR-0720R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 | Buy Now |
DISTI #
603-AC0805FR-0720R5L
|
Mouser Electronics | Thick Film Resistors - SMD 20.5 Ohms 1/8 W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 20.5 Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0058 / $0.0075 | RFQ |
Part Details for AC0805FR-0720R5L
AC0805FR-0720R5L CAD Models
AC0805FR-0720R5L Part Data Attributes
|
AC0805FR-0720R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-0720R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-0720R5L
This table gives cross-reference parts and alternative options found for AC0805FR-0720R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-0720R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0805P-20R5-FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | AC0805FR-0720R5L vs MC0805P-20R5-FT |
FCF05FT-20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-0720R5L vs FCF05FT-20R5 |
CR-05FLB--20R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805FR-0720R5L vs CR-05FLB--20R5 |
WR08X20R5FTR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-0720R5L vs WR08X20R5FTR |
MC0805P-20R5-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-0720R5L vs MC0805P-20R5-FT101Q |
MC0805P-20R5-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805FR-0720R5L vs MC0805P-20R5-FB101Q |
MC0805-20R5-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RCD Components Inc | AC0805FR-0720R5L vs MC0805-20R5-FTW |
RK73H2ARTTPD20R5F | RES,SMT,THICK FILM,20.5 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805FR-0720R5L vs RK73H2ARTTPD20R5F |
AF0805FR-0720R5L | Fixed Resistor, 0.125W, 20.5ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-0720R5L vs AF0805FR-0720R5L |
RS05K20R5FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-0720R5L vs RS05K20R5FT |