-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3559
|
Newark | Res, 10R, 1%, 0.125W, Thick Film, 0805 Rohs Compliant: Yes |Yageo AC0805FR-0710RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0120 / $0.0140 | Buy Now |
DISTI #
49AK0728
|
Newark | Res, 10R, 1%, 0.125W, Thick Film, 0805, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:150V Rohs Compliant: Yes |Yageo AC0805FR-0710RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1160 |
|
$0.0180 / $0.1140 | Buy Now |
DISTI #
YAG3690CT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
160486 In Stock |
|
$0.0075 / $0.1100 | Buy Now |
DISTI #
AC0805FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0805FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 190000 |
|
$0.0035 | Buy Now |
DISTI #
49AK0728
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0728) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 1160 Partner Stock |
|
$0.0220 / $0.1140 | Buy Now |
DISTI #
603-AC0805FR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 125m W 0805 1% AEC-Q200 Standard Power Version RoHS: Compliant | 68236 |
|
$0.0060 / $0.1100 | Buy Now |
DISTI #
V72:2272_07058977
|
Arrow Electronics | Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 Container: Cut Strips | Americas - 4424 |
|
$0.0064 / $0.0545 | Buy Now |
|
Future Electronics | AC Series 0805 0.125 W 10 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 240000Reel |
|
$0.0052 / $0.0064 | Buy Now |
DISTI #
67520297
|
Verical | Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 981 Package Multiple: 1 Date Code: 2224 | Americas - 4424 |
|
$0.0064 / $0.0146 | Buy Now |
|
Quest Components | 4000 |
|
$0.0240 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC0805FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-0710RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for AC0805FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF05FV-10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-0710RL vs FWF05FV-10R0 |
CR21-10R0FF | Fixed Resistor | ASJ Holdings Limited | AC0805FR-0710RL vs CR21-10R0FF |
RK73H2ARTTEB10R0F | RES,SMT,THICK FILM,10 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805FR-0710RL vs RK73H2ARTTEB10R0F |
RS05K10R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-0710RL vs RS05K10R0FBL |
CR0805-8W-10R0FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | AC0805FR-0710RL vs CR0805-8W-10R0FSNT |
RC2012F10R0AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | AC0805FR-0710RL vs RC2012F10R0AS |
NMCR0805FT10R0 | RES,SMT,THICK FILM,10 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | AC0805FR-0710RL vs NMCR0805FT10R0 |
RS05K100FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805FR-0710RL vs RS05K100FB |
MCR10ERTF10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | AC0805FR-0710RL vs MCR10ERTF10R0 |
CRS0805-8W-10R0FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805FR-0710RL vs CRS0805-8W-10R0FT |