Part Details for AC0805DRE07680RL by YAGEO Corporation
Overview of AC0805DRE07680RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805DRE07680RL
AC0805DRE07680RL CAD Models
AC0805DRE07680RL Part Data Attributes
|
AC0805DRE07680RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DRE07680RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DRE07680RL
This table gives cross-reference parts and alternative options found for AC0805DRE07680RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DRE07680RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2ATTDB6800D | RES,SMT,THICK FILM,680 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | AC0805DRE07680RL vs RK73G2ATTDB6800D |
RK73G2ATTDB6800D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DRE07680RL vs RK73G2ATTDB6800D |
RK73G2ATTPD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DRE07680RL vs RK73G2ATTPD6800D |
RK73G2ALTDD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE07680RL vs RK73G2ALTDD6800D |
RK73G2ATTP6800D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0805DRE07680RL vs RK73G2ATTP6800D |
RK73G2ALTE6800D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE07680RL vs RK73G2ALTE6800D |
RK73G2ATTPD6800D | RES,SMT,THICK FILM,680 OHMS,150WV,.5% +/-TOL,-50,50PPM TC,0805 CASE | KOA Corporation | AC0805DRE07680RL vs RK73G2ATTPD6800D |
RK73G2ATTEB6800D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DRE07680RL vs RK73G2ATTEB6800D |
RE0805DRE07680RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DRE07680RL vs RE0805DRE07680RL |
RK73G2ALTD6800D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 680ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | AC0805DRE07680RL vs RK73G2ALTD6800D |