AC0805DRE07174RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of AC0805DRE07174RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC0805DRE07174RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0805DRE07174RL by YAGEO Corporation

AC0805DRE07174RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMBLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
174 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. AC0805DRE07174RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AC0805DRE07174RL

This table gives cross-reference parts and alternative options found for AC0805DRE07174RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DRE07174RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADF0805174R0.5%50PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic AC0805DRE07174RL vs ADF0805174R0.5%50PPM/KKP10
CDF0805174R0.5%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, Microtech GmbH Electronic AC0805DRE07174RL vs CDF0805174R0.5%50PPM/KNP10
RK73G2ARTTED1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DRE07174RL vs RK73G2ARTTED1740D
RK73G2ARTTD1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DRE07174RL vs RK73G2ARTTD1740D
ADF0805174R0.5%50PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Microtech GmbH Electronic AC0805DRE07174RL vs ADF0805174R0.5%50PPM/KKP20
FCF05DW-1740P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AC0805DRE07174RL vs FCF05DW-1740P
RK73G2ATTE1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AC0805DRE07174RL vs RK73G2ATTE1740D
RK73G2ALTE1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DRE07174RL vs RK73G2ALTE1740D
RK73G2ALTD1740D Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc AC0805DRE07174RL vs RK73G2ALTD1740D
FCF05DV-1740PW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AC0805DRE07174RL vs FCF05DV-1740PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0805DRE07174RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0805DRE07174RL by YAGEO Corporation

  • Please alert me when AC0805DRE07174RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AC0805DRE07174RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0805DRE07174RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AC0805DRE07174RL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0805DRE07174RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0805DRE07174RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: