Part Details for AC0805DR-10715RL by YAGEO Corporation
Overview of AC0805DR-10715RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805DR-10715RL
AC0805DR-10715RL CAD Models
AC0805DR-10715RL Part Data Attributes
|
AC0805DR-10715RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-10715RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-10715RL
This table gives cross-reference parts and alternative options found for AC0805DR-10715RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-10715RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS05K7150DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-10715RL vs RS05K7150DC |
RK73H2AGTPD7150D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-10715RL vs RK73H2AGTPD7150D |
RC0805DR-10715RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-10715RL vs RC0805DR-10715RL |
RK73H2ARTTPD7150D | RES,SMT,THICK FILM,715 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805DR-10715RL vs RK73H2ARTTPD7150D |
RK73H2ARTTEB7150D | RES,SMT,THICK FILM,715 OHMS,150WV,.5% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | AC0805DR-10715RL vs RK73H2ARTTEB7150D |
MC0805-7150-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-10715RL vs MC0805-7150-DT |
RS05K7150DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 715ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-10715RL vs RS05K7150DTL |
MC0805-7150-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-10715RL vs MC0805-7150-DBW |
MC0805-7150-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 715ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | AC0805DR-10715RL vs MC0805-7150-DB |
CR0805-10W-7150DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 715ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | AC0805DR-10715RL vs CR0805-10W-7150DSNT-13 |