Part Details for AC0805DR-103K9L by YAGEO Corporation
Overview of AC0805DR-103K9L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805DR-103K9L
AC0805DR-103K9L CAD Models
AC0805DR-103K9L Part Data Attributes
|
AC0805DR-103K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-103K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-103K9L
This table gives cross-reference parts and alternative options found for AC0805DR-103K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-103K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTEB3901D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-103K9L vs RK73H2ARTTEB3901D |
CRCW08053K90DKEYP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0805DR-103K9L vs CRCW08053K90DKEYP |
RTT053901DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AC0805DR-103K9L vs RTT053901DTP |
RC0805DR-133K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-103K9L vs RC0805DR-133K9L |
RK73H2AGTPD3901D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-103K9L vs RK73H2AGTPD3901D |
RS05K392DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-103K9L vs RS05K392DT |
CR0805-8W-3901DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AC0805DR-103K9L vs CR0805-8W-3901DT |
RMCS0805DT3K90 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805DR-103K9L vs RMCS0805DT3K90 |
RC0805DR-103K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-103K9L vs RC0805DR-103K9L |
RM10DBN3901 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3900ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | AC0805DR-103K9L vs RM10DBN3901 |