Part Details for AC0805DR-10160RL by YAGEO Corporation
Overview of AC0805DR-10160RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805DR-10160RL
AC0805DR-10160RL CAD Models
AC0805DR-10160RL Part Data Attributes
|
AC0805DR-10160RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805DR-10160RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AC0805DR-10160RL
This table gives cross-reference parts and alternative options found for AC0805DR-10160RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-10160RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H1600DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-10160RL vs SF08H1600DGL |
CR-05DL6--160R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-10160RL vs CR-05DL6--160R |
RM10DTN1600 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | TA-I Technology Co Ltd | AC0805DR-10160RL vs RM10DTN1600 |
RK73H2ATTDB1600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-10160RL vs RK73H2ATTDB1600D |
BCTS000805-1600DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | AC0805DR-10160RL vs BCTS000805-1600DTP |
AF0805DR-13160RL | Fixed Resistor, 0.125W, 160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-10160RL vs AF0805DR-13160RL |
CRCW0805160RDKEIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0805DR-10160RL vs CRCW0805160RDKEIP |
CR0805TT100W160R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | AC0805DR-10160RL vs CR0805TT100W160R+-0.5% |
RK73H2ARTTDB1600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-10160RL vs RK73H2ARTTDB1600D |
RK73H2AGTDB1600D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-10160RL vs RK73H2AGTDB1600D |