There are no models available for this part yet.
Overview of AC0805DR-0720RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0805DR-0720RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(2012) 0805 20 Ohms 0.5% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0114 / $0.0139 | RFQ |
CAD Models for AC0805DR-0720RL by YAGEO Corporation
Part Data Attributes for AC0805DR-0720RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
150 V
|
Alternate Parts for AC0805DR-0720RL
This table gives cross-reference parts and alternative options found for AC0805DR-0720RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805DR-0720RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08H20R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AC0805DR-0720RL vs SF08H20R0DGL |
CDF080520R0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-0720RL vs CDF080520R0.5%100PPM/KNP10 |
AC0805DR-1020RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805DR-0720RL vs AC0805DR-1020RL |
RK73H2AGTEB20R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0720RL vs RK73H2AGTEB20R0D |
ADF080520R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-0720RL vs ADF080520R0.5%100PPM/KKS |
CR21TR20R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | AC0805DR-0720RL vs CR21TR20R0D |
RK73H2ATTEB20R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AC0805DR-0720RL vs RK73H2ATTEB20R0D |
CR-05DLF---20R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AC0805DR-0720RL vs CR-05DLF---20R |
ADF080520R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | AC0805DR-0720RL vs ADF080520R0.5%100PPM/KKP |
RS05K20R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 20ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AC0805DR-0720RL vs RS05K20R0DTL |