AC0805BRE07196RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Overview of AC0805BRE07196RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC0805BRE07196RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0805BRE07196RL by YAGEO Corporation

AC0805BRE07196RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
196 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. AC0805BRE07196RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for AC0805BRE07196RL

This table gives cross-reference parts and alternative options found for AC0805BRE07196RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805BRE07196RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF05BV-1960PW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AC0805BRE07196RL vs FCF05BV-1960PW
RE0805BRE13196RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AC0805BRE07196RL vs RE0805BRE13196RL
FCF05BS-1960PW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AC0805BRE07196RL vs FCF05BS-1960PW
FCF05BS-1960P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AC0805BRE07196RL vs FCF05BS-1960P
CR0805TC50W196R+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc AC0805BRE07196RL vs CR0805TC50W196R+-0.1%
CR-05BED--196R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp AC0805BRE07196RL vs CR-05BED--196R
CR0805TTC50W196R+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Precision Resistive Products Inc AC0805BRE07196RL vs CR0805TTC50W196R+-0.1%
CR-05BE7--196R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp AC0805BRE07196RL vs CR-05BE7--196R
FCF05BW-1960P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AC0805BRE07196RL vs FCF05BW-1960P
FCF05BT-1960PW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 196ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, Prosperity Dielectrics Co Ltd AC0805BRE07196RL vs FCF05BT-1960PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0805BRE07196RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0805BRE07196RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0805BRE07196RL would you like to use for your alert(s)?
  • Please alert me when AC0805BRE07196RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0805BRE07196RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0805BRE07196RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0805BRE07196RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0805BRE07196RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0805BRE07196RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: