Part Details for AC0612FR-07130RL by YAGEO Corporation
Overview of AC0612FR-07130RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0612FR-07130RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0612FR-07130RLTR-ND
|
DigiKey | RES 130 OHM 1% 3/4W 0612 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0255 | Buy Now |
DISTI #
AC0612FR-07130RL
|
Avnet Americas | Chip Resistor Wide Terminal Automotive Grade Thick Film 1206 130Ohm 1% Paper T/R - Tape and Reel (Alt: AC0612FR-07130RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0154 | Buy Now |
DISTI #
603-AC0612FR-07130RL
|
Mouser Electronics | Thick Film Resistors - SMD 130Ohms 3/4W 0612 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0160 / $0.1500 | Order Now |
DISTI #
V36:1790_22711566
|
Arrow Electronics | Res Thick Film 0612 130 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2335 | Americas - 5000 |
|
$0.0213 / $0.0215 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0122 | Buy Now |
DISTI #
84349478
|
Verical | Res Thick Film 0612 130 Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive Min Qty: 435 Package Multiple: 1 Date Code: 2335 | Americas - 5000 |
|
$0.0215 | Buy Now |
DISTI #
C1S900103901382
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 5000 |
|
$0.0364 | Buy Now |
|
Ozdisan Elektronik | RES.(1632) 0612 130 Ohms 1% 3/4W 100PPM AEC-Q200 S | 0 |
|
$0.0344 / $0.0420 | RFQ |
Part Details for AC0612FR-07130RL
AC0612FR-07130RL CAD Models
AC0612FR-07130RL Part Data Attributes
|
AC0612FR-07130RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0612FR-07130RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |