Part Details for AC0603KRX7R9BB223 by YAGEO Corporation
Overview of AC0603KRX7R9BB223 by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R9BB223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6552
|
Newark | Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R9BB223 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 20000 |
|
$0.0170 / $0.0180 | Buy Now |
DISTI #
40AJ6157
|
Newark | Cap, Aec-Q200, 0.022Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R9BB223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9310 |
|
$0.0320 / $0.0530 | Buy Now |
DISTI #
311-3119-1-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4243 In Stock |
|
$0.0124 / $0.1200 | Buy Now |
DISTI #
AC0603KRX7R9BB223
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KRX7R9BB223) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 168000 |
|
$0.0054 | Buy Now |
DISTI #
603-AC603KRX7R9BB223
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 30720 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_21650373
|
Arrow Electronics | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1913 Container: Cut Strips | Americas - 4041 |
|
$0.0094 / $0.0480 | Buy Now |
|
Future Electronics | AC Series 0603 0.22 uF 50 V ±10% X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 2540000Reel |
|
$0.0084 / $0.0101 | Buy Now |
DISTI #
85913086
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2419 | Americas - 600000 |
|
$0.0113 / $0.0133 | Buy Now |
DISTI #
32625959
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 1913 | Americas - 4041 |
|
$0.0094 / $0.0128 | Buy Now |
DISTI #
69068014
|
Verical | Cap Ceramic 0.022uF 50V X7R 10% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3425 Package Multiple: 1 Date Code: 2311 | Americas - 4000 |
|
$0.0085 / $0.0091 | Buy Now |
Part Details for AC0603KRX7R9BB223
AC0603KRX7R9BB223 CAD Models
AC0603KRX7R9BB223 Part Data Attributes
|
AC0603KRX7R9BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R9BB223
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R9BB223
This table gives cross-reference parts and alternative options found for AC0603KRX7R9BB223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R9BB223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603S223K5RAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KEMET Corporation | AC0603KRX7R9BB223 vs C0603S223K5RAC7040 |
C0603T223K5RCL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KEMET Corporation | AC0603KRX7R9BB223 vs C0603T223K5RCL7411 |
C0603T223K5RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | KEMET Corporation | AC0603KRX7R9BB223 vs C0603T223K5RAL7013 |
MCCA000243 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.022uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | SPC Multicomp | AC0603KRX7R9BB223 vs MCCA000243 |
MCCA001189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | SPC Multicomp | AC0603KRX7R9BB223 vs MCCA001189 |
C0603Y223K5RAC7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, CHIP, ROHS AND REACH COMPLIANT | KEMET Corporation | AC0603KRX7R9BB223 vs C0603Y223K5RAC7040 |
CS1608X7R223K500NBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Samwha Electronics | AC0603KRX7R9BB223 vs CS1608X7R223K500NBB |
CC0603KPX7R9BB220 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | YAGEO Corporation | AC0603KRX7R9BB223 vs CC0603KPX7R9BB220 |
CL10B223KB8NCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Samsung Electro-Mechanics | AC0603KRX7R9BB223 vs CL10B223KB8NCNC |
0603A0500223KXBS02A | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Knowles Capacitors | AC0603KRX7R9BB223 vs 0603A0500223KXBS02A |