Part Details for AC0603KRX7R8BB154 by YAGEO Corporation
Overview of AC0603KRX7R8BB154 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R8BB154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1986
|
Newark | Cap, 0.15Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R8BB154 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3490 |
|
$0.0430 / $0.0730 | Buy Now |
DISTI #
34AK0455
|
Newark | Cap, 0.15Uf, 25V, Mlcc, 0603, Capacitance:0.15Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R8BB154 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 | Buy Now |
DISTI #
34AK0456
|
Newark | Cap, 0.15Uf, 25V, Mlcc, 0603, Capacitance:0.15Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo AC0603KRX7R8BB154 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0590 | Buy Now |
DISTI #
13-AC0603KRX7R8BB154CT-ND
|
DigiKey | CAP CER 0.15UF 25V X7R 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3980 In Stock |
|
$0.0191 / $0.1200 | Buy Now |
DISTI #
AC0603KRX7R8BB154
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.15uF 10% X7R 25V 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R8BB154) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0196 | Buy Now |
DISTI #
603-AC0603X7R8BB154
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.15uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0190 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0154 | Buy Now |
DISTI #
AC0603KRX7R8BB154
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.15uF 10% X7R 25V 0603 Paper T/R - Tape and Reel (Alt: AC0603KRX7R8BB154) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0175 / $0.0196 | Buy Now |
|
Ozdisan Elektronik | MLCC (1608) 0603 150nF 25VDC ±10% X7R | 0 |
|
$0.0182 / $0.0222 | RFQ |
Part Details for AC0603KRX7R8BB154
AC0603KRX7R8BB154 CAD Models
AC0603KRX7R8BB154 Part Data Attributes:
|
AC0603KRX7R8BB154
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R8BB154
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R8BB154
This table gives cross-reference parts and alternative options found for AC0603KRX7R8BB154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R8BB154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1608X7R154K250NRB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0603, | Samwha Electronics | AC0603KRX7R8BB154 vs CS1608X7R154K250NRB |