Part Details for AC0603KRX7R6BB105 by YAGEO Corporation
Overview of AC0603KRX7R6BB105 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603KRX7R6BB105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0020
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R6BB105 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0610 / $0.0710 | Buy Now |
DISTI #
67AK2924
|
Newark | Cap, 1Uf, 10V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R6BB105 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3650 |
|
$0.1120 / $0.1740 | Buy Now |
DISTI #
13-AC0603KRX7R6BB105CT-ND
|
DigiKey | CAP CER 1UF 10V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18860 In Stock |
|
$0.0620 / $0.3400 | Buy Now |
DISTI #
AC0603KRX7R6BB105
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603KRX7R6BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0439 / $0.0493 | Buy Now |
DISTI #
603-AC0603KRX76BB105
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 10% AEC-Q200 HI CV RoHS: Compliant | 4271 |
|
$0.0570 / $0.3400 | Buy Now |
|
Future Electronics | AC Series 0603 1 uF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0419 / $0.0469 | Buy Now |
DISTI #
AC0603KRX7R6BB105
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X7R 0603 10% AEC-Q200 HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0450 / $0.0520 | Buy Now |
DISTI #
AC0603KRX7R6BB105
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 16 V, � 10%, X7R, 0603 [1608 Metric] (Alt: AC0603KRX7R6BB105) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1608) 0603 1uF 10VDC ±10% X7R | 0 |
|
$0.0666 / $0.0813 | RFQ |
Part Details for AC0603KRX7R6BB105
AC0603KRX7R6BB105 CAD Models
AC0603KRX7R6BB105 Part Data Attributes
|
AC0603KRX7R6BB105
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603KRX7R6BB105
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603KRX7R6BB105
This table gives cross-reference parts and alternative options found for AC0603KRX7R6BB105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603KRX7R6BB105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASL168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R6BB105 vs MMASL168SB7105KTNA01 |
0603B105K100NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R6BB105 vs 0603B105K100NT |
MBASL168SB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R6BB105 vs MBASL168SB7105KTNA18 |
MBASL168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R6BB105 vs MBASL168SB7105KTNA01 |
0603B105K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R6BB105 vs 0603B105K100CT |
0603B105K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R6BB105 vs 0603B105K100ST |
0603B105K100N | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R6BB105 vs 0603B105K100N |
MCASL168SB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R6BB105 vs MCASL168SB7105KTNA1J |
MCASL168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AC0603KRX7R6BB105 vs MCASL168SB7105KTNA01 |
0603B105K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | AC0603KRX7R6BB105 vs 0603B105K100SB |