There are no models available for this part yet.
Overview of AC0603JRNPO9BN560 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603JRNPO9BN560 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AK0009
|
Newark | Cap, 56Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN560 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0120 / $0.0150 | Buy Now | |
DISTI #
67AK2913
|
Newark | Cap, 56Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN560 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.0250 / $0.0430 | Buy Now | |
DISTI #
13-AC0603JRNPO9BN560CT-ND
|
DigiKey | CAP CER 56PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18390 In Stock |
|
$0.0086 / $0.1000 | Buy Now | |
DISTI #
AC0603JRNPO9BN560
|
Avnet Americas | Multilayer Ceramic Capacitor, 56 pF, 250 V, ? 5%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: AC0603JRNPO9BN560) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0073 | Buy Now | |
DISTI #
603-AC0603JRNP9BN560
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 56 pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 19339 |
|
$0.0090 / $0.1000 | Buy Now | |
Future Electronics | 0603 50V C0G 56pF 5% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.0068 / $0.0077 | Buy Now | ||
DISTI #
66328280
|
Verical | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2251 | Americas - 60000 |
|
$0.0079 / $0.0139 | Buy Now | |
DISTI #
82726023
|
Verical | Cap Ceramic 56pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3425 Package Multiple: 1 | Americas - 6000 |
|
$0.0106 / $0.0204 | Buy Now | |
Bristol Electronics | 20000 |
|
RFQ | ||||
Quest Components | 16000 |
|
$0.0140 / $0.1050 | Buy Now |
CAD Models for AC0603JRNPO9BN560 by YAGEO Corporation
Part Data Attributes for AC0603JRNPO9BN560 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for AC0603JRNPO9BN560
This table gives cross-reference parts and alternative options found for AC0603JRNPO9BN560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JRNPO9BN560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA3E2C0G1H560J080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0603JRNPO9BN560 vs CGA3E2C0G1H560J080AA |
GQM1885C1H560JB01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0603JRNPO9BN560 vs GQM1885C1H560JB01J |
C0603X560J5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | AC0603JRNPO9BN560 vs C0603X560J5GACTU |
GRT1885C1H560JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AC0603JRNPO9BN560 vs GRT1885C1H560JA02D |
C0603C560J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0603JRNPO9BN560 vs C0603C560J5GACTU |
CL10C560JB81PNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | AC0603JRNPO9BN560 vs CL10C560JB81PNC |
GRM1885C1H560JA01D | Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603JRNPO9BN560 vs GRM1885C1H560JA01D |
GRM1885C1H560JA01J | Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603JRNPO9BN560 vs GRM1885C1H560JA01J |
CC0603JRNPO9BN560 | Capacitor, Ceramic, Chip, General Purpose, 56pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | AC0603JRNPO9BN560 vs CC0603JRNPO9BN560 |
CGA3E2C0G1H560J080AD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0603JRNPO9BN560 vs CGA3E2C0G1H560J080AD |