Part Details for AC0603JRNPO9BN221 by YAGEO Corporation
Overview of AC0603JRNPO9BN221 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JRNPO9BN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6148
|
Newark | Cap, Aec-Q200, 220Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2747 |
|
$0.0380 / $0.0630 | Buy Now |
DISTI #
69AH6536
|
Newark | Cap, Aec-Q200, 220Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN221 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0240 | Buy Now |
DISTI #
311-3091-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8655 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
AC0603JRNPO9BN221
|
Avnet Americas | Multilayer Ceramic Capacitor, 220 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: AC0603JRNPO9BN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 | Buy Now |
DISTI #
603-AC603JRNPO9BN221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF C0G 0603 5% AEC-Q200 RoHS: Compliant | 6964 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | AC Series 0603 220 pF 50 V ±5% Tolerance NP0/C0G Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.0109 / $0.0120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
48000 Partner Stock |
|
$0 | Buy Now |
DISTI #
62161201
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2216 | Americas - 12000 |
|
$0.0126 / $0.0184 | Buy Now |
DISTI #
77780379
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2539 Package Multiple: 1 | Americas - 4000 |
|
$0.0174 / $0.0274 | Buy Now |
DISTI #
AC0603JRNPO9BN221
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 220pF C0G 0603 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0115 / $0.0141 | Buy Now |
Part Details for AC0603JRNPO9BN221
AC0603JRNPO9BN221 CAD Models
AC0603JRNPO9BN221 Part Data Attributes
|
AC0603JRNPO9BN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JRNPO9BN221
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AC0603JRNPO9BN221
This table gives cross-reference parts and alternative options found for AC0603JRNPO9BN221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JRNPO9BN221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603JPNPO9BN221 | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 13" Reel/Paper Tape | YAGEO Corporation | AC0603JRNPO9BN221 vs CC0603JPNPO9BN221 |
GRM1885C1H221JA01D | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603JRNPO9BN221 vs GRM1885C1H221JA01D |
C0603C221J5GACTU | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | AC0603JRNPO9BN221 vs C0603C221J5GACTU |
CS0603JRNPO9BN221 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JRNPO9BN221 vs CS0603JRNPO9BN221 |
CC0603JRNPO9BN221 | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | AC0603JRNPO9BN221 vs CC0603JRNPO9BN221 |
GRM1885C1H221JA01J | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0603JRNPO9BN221 vs GRM1885C1H221JA01J |
C1608C0G1H221J(080AA) | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0603JRNPO9BN221 vs C1608C0G1H221J(080AA) |
GRT1885C1H221JA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | AC0603JRNPO9BN221 vs GRT1885C1H221JA02D |
C0603C221J5GALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603 | KEMET Corporation | AC0603JRNPO9BN221 vs C0603C221J5GALTU |
C0603C221J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | AC0603JRNPO9BN221 vs C0603C221J5GACAUTO |