There are no models available for this part yet.
Overview of AC0603JR-0756RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603JR-0756RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK2579
|
Newark | Res, 56R, 5%, 0.1W, Thick Film, 0603, Resistance:56Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0603JR-0756RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now | |
DISTI #
58AK9062
|
Newark | Res, 56R, 5%, 0.1W, Thick Film, 0603, Resistance:56Ohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Ac Seriesrohs Compliant: Yes |Yageo AC0603JR-0756RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now | |
DISTI #
13-AC0603JR-0756RLCT-ND
|
DigiKey | RES SMD 56 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9750 In Stock |
|
$0.0021 / $0.1000 | Buy Now | |
DISTI #
AC0603JR-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0756RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now | |
DISTI #
603-AC0603JR-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 18052 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | Res Thick Film 0603 56 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 220000Reel |
|
$0.0017 / $0.0020 | Buy Now | ||
DISTI #
AC0603JR-0756RL
|
TTI | Thick Film Resistors - SMD 56 Ohms 100 mW 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 115000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0037 | Buy Now | |
DISTI #
AC0603JR-0756RL
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0756RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900101262395
|
Chip1Stop | Res Thick Film 0603 56 Ohm 5% 0.1W(1/10W) ?100ppm/C Sulfur Resistant Molded SMD Automotive Paper T/R pbFree: Yes Container: Cut Tape | 6500 |
|
$0.0032 / $0.0056 | Buy Now | |
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 175000 |
|
$0.0016 / $0.0017 | Buy Now |
CAD Models for AC0603JR-0756RL by YAGEO Corporation
Part Data Attributes for AC0603JR-0756RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
56 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603JR-0756RL
This table gives cross-reference parts and alternative options found for AC0603JR-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X560JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-0756RL vs WR06X560JQL |
CDI060356R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-0756RL vs CDI060356R5%100PPM/KKS |
232270260569 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603JR-0756RL vs 232270260569 |
RC0603JR-1356RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-0756RL vs RC0603JR-1356RL |
RTT03560JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-0756RL vs RTT03560JP3 |
NRC-AS06J560TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603JR-0756RL vs NRC-AS06J560TRF |
WR06X560JQLJ | Fixed Resistor, 0.1W, 56ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603JR-0756RL vs WR06X560JQLJ |
CRS0603-16W-560JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | VENKEL LTD | AC0603JR-0756RL vs CRS0603-16W-560JT |
MR06X560JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-0756RL vs MR06X560JBL |
0603WAJ0560T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-0756RL vs 0603WAJ0560T5E |