Part Details for AC0603JR-0724KL by YAGEO Corporation
Overview of AC0603JR-0724KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-0724KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6924
|
Newark | Res, 24K, 5%, 0.1W, Thick Film, 0603, Resistance:24Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0724KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
59AK1075
|
Newark | Res, 24K, 5%, 0.1W, Thick Film, 0603, Resistance:24Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-0724KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
13-AC0603JR-0724KLCT-ND
|
DigiKey | RES SMD 24K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0026 / $0.1000 | Buy Now |
DISTI #
AC0603JR-0724KL
|
Avnet Americas | SMD Chip Resistor, 24 kOhm, ± 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0724KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0014 / $0.0014 | Buy Now |
DISTI #
603-AC0603JR-0724KL
|
Mouser Electronics | Thick Film Resistors - SMD 24kOhms 1/10W 0603 5 % AEC-Q200 Standard Power Version RoHS: Compliant | 19760 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0603 24 kOhm 0.1 W ±5% ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0011 | Buy Now |
DISTI #
WRC59330
|
Rutronik | AC0603 24K 5% 0,1W AUTOMO RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 270000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0010 / $0.0014 | Buy Now |
DISTI #
AC0603JR-0724KL
|
Avnet Abacus | SMD Chip Resistor, 24 kOhm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-0724KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 24K Ohms 5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for AC0603JR-0724KL
AC0603JR-0724KL CAD Models
AC0603JR-0724KL Part Data Attributes
|
AC0603JR-0724KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-0724KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-0724KL
This table gives cross-reference parts and alternative options found for AC0603JR-0724KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-0724KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03JLF---24K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603JR-0724KL vs CR-03JLF---24K |
RTT03243JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Ralec | AC0603JR-0724KL vs RTT03243JTP |
RMCS0603JT24K0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603JR-0724KL vs RMCS0603JT24K0 |
CQA060324K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-0724KL vs CQA060324K-5%100PPM/KNP10 |
RTT03243JBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-0724KL vs RTT03243JBA |
BCTS000603-2402JTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603JR-0724KL vs BCTS000603-2402JTP |
CRA060324K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-0724KL vs CRA060324K-5%100PPM/KNS |
AF0603JR-0724KL | Fixed Resistor, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-0724KL vs AF0603JR-0724KL |
0603WAJ0243T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603JR-0724KL vs 0603WAJ0243T5E |
NRCA06J243TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 5% +/-Tol, -100,100ppm/Cel, 0603, | NIC Components Corp | AC0603JR-0724KL vs NRCA06J243TR10QYF |