Part Details for AC0603JR-071K8L by YAGEO Corporation
Overview of AC0603JR-071K8L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603JR-071K8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6910
|
Newark | Res, 1K8, 5%, 0.1W, Thick Film, 0603, Resistance:1.8Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-071K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 / $0.0060 | Buy Now |
DISTI #
58AK9043
|
Newark | Res, 1K8, 5%, 0.1W, Thick Film, 0603, Resistance:1.8Kohm, Resistance Tolerance:± 5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603JR-071K8L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-AC0603JR-071K8LCT-ND
|
DigiKey | RES SMD 1.8K OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7878 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
AC0603JR-071K8L
|
Avnet Americas | SMD Chip Resistor, 1.8 kOhm, ? 5%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603JR-071K8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0019 | Buy Now |
DISTI #
603-AC0603JR-071K8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 kOhms 100mW 0603 5% AEC-Q200 Standard Power Version RoHS: Compliant | 99101 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03350312
|
Arrow Electronics | Res Thick Film 0603 1.8K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2137 | Europe - 420000 |
|
$0.0009 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0018 / $0.0021 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1.8K Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant |
5000 Partner Stock |
|
$0.0015 / $0.0025 | Buy Now |
DISTI #
60156484
|
Verical | Res Thick Film 0603 1.8K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2137 | Americas - 420000 |
|
$0.0009 | Buy Now |
DISTI #
AC0603JR-071K8L
|
TTI | Thick Film Resistors - SMD 1.8 kOhms 100mW 0603 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 105000 In Stock |
|
$0.0020 | Buy Now |
Part Details for AC0603JR-071K8L
AC0603JR-071K8L CAD Models
AC0603JR-071K8L Part Data Attributes
|
AC0603JR-071K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603JR-071K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603JR-071K8L
This table gives cross-reference parts and alternative options found for AC0603JR-071K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603JR-071K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603JR-071K8P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-071K8L vs RC0603JR-071K8P |
NRC-AS06J182TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603JR-071K8L vs NRC-AS06J182TRQYF |
RC0603JR-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603JR-071K8L vs RC0603JR-071K8L |
CDI06031K85%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603JR-071K8L vs CDI06031K85%100PPM/KKS |
CR16-182JK | Fixed Resistor | ASJ Holdings Limited | AC0603JR-071K8L vs CR16-182JK |
RTT03182JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603JR-071K8L vs RTT03182JP3 |
WR06X182JGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-071K8L vs WR06X182JGL |
MR06X182JBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603JR-071K8L vs MR06X182JBL |
CR-03JLA---1K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603JR-071K8L vs CR-03JLA---1K8 |
WR06X182JQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603JR-071K8L vs WR06X182JQL |