Part Details for AC0603FRE1315KL by YAGEO Corporation
Overview of AC0603FRE1315KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603FRE1315KL
AC0603FRE1315KL CAD Models
AC0603FRE1315KL Part Data Attributes
|
AC0603FRE1315KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FRE1315KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FRE1315KL
This table gives cross-reference parts and alternative options found for AC0603FRE1315KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FRE1315KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW060315K0FHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FRE1315KL vs CRCW060315K0FHEBP |
CDF060315K1%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE1315KL vs CDF060315K1%50PPM/KNP5 |
RK73G1JLTDD1502F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FRE1315KL vs RK73G1JLTDD1502F |
CDP060315K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE1315KL vs CDP060315K1%50PPM/KNS |
CDF060315K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE1315KL vs CDF060315K1%50PPM/KNS |
RK73G1JTTPD1502F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603FRE1315KL vs RK73G1JTTPD1502F |
CDP060315K1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE1315KL vs CDP060315K1%50PPM/KKP10 |
CR0603TC50X15K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | AC0603FRE1315KL vs CR0603TC50X15K+-1% |
CDP060315K1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FRE1315KL vs CDP060315K1%50PPM/KNP20 |
RK73G1JRTTDD1502F | Fixed Resistor, | KOA Speer Electronics Inc | AC0603FRE1315KL vs RK73G1JRTTDD1502F |