Part Details for AC0603FR-13665KL by YAGEO Corporation
Overview of AC0603FR-13665KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603FR-13665KL
AC0603FR-13665KL CAD Models
AC0603FR-13665KL Part Data Attributes
|
AC0603FR-13665KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-13665KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-13665KL
This table gives cross-reference parts and alternative options found for AC0603FR-13665KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-13665KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JLTP6653F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-13665KL vs RK73H1JLTP6653F |
CR0603-FX-6653ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AC0603FR-13665KL vs CR0603-FX-6653ELF |
232270466654 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-13665KL vs 232270466654 |
RMC16K6653FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-13665KL vs RMC16K6653FTP |
CR-03FLB--665K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-13665KL vs CR-03FLB--665K |
CRCW06036653FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-13665KL vs CRCW06036653FRT1 |
CR16-6653-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-13665KL vs CR16-6653-FL |
CRGCQ0603F665K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603FR-13665KL vs CRGCQ0603F665K |
NQ03WAF6653T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-13665KL vs NQ03WAF6653T5E |
CRCW0603665KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-13665KL vs CRCW0603665KFKEC |