Part Details for AC0603FR-1343RL by YAGEO Corporation
Overview of AC0603FR-1343RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-1343RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-1343RL-ND
|
DigiKey | RES 43 OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0036 | Buy Now |
DISTI #
AC0603FR-1343RL
|
Avnet Americas | Resistor Thick Film 0603 43 Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603FR-1343RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-1343RL
|
TTI | Thick Film Resistors - SMD 43 OHM 1% pbFree: Pb-Free Min Qty: 100000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0033 | Buy Now |
Part Details for AC0603FR-1343RL
AC0603FR-1343RL CAD Models
AC0603FR-1343RL Part Data Attributes
|
AC0603FR-1343RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-1343RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-1343RL
This table gives cross-reference parts and alternative options found for AC0603FR-1343RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-1343RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1043RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603FR-1343RL vs AC0603FR-1043RL |
CRCW060343R0FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-1343RL vs CRCW060343R0FKEBC |
RC0603FR-0743RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1343RL vs RC0603FR-0743RL |
ERJS03F43R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603FR-1343RL vs ERJS03F43R0V |
CRCW060343R0FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-1343RL vs CRCW060343R0FKEA |
AF0603FR-0743RL | Fixed Resistor, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1343RL vs AF0603FR-0743RL |
RMCS0603FT43R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-1343RL vs RMCS0603FT43R0 |
AC0603FR-0743RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-1343RL vs AC0603FR-0743RL |
CRCW060343R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603FR-1343RL vs CRCW060343R0FKTA |
CRCW060343R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-1343RL vs CRCW060343R0FKEB |