Part Details for AC0603FR-133R48L by YAGEO Corporation
Overview of AC0603FR-133R48L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603FR-133R48L
AC0603FR-133R48L CAD Models
AC0603FR-133R48L Part Data Attributes
|
AC0603FR-133R48L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-133R48L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.48ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.48 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-133R48L
This table gives cross-reference parts and alternative options found for AC0603FR-133R48L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-133R48L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0603FT3R48 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.48ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AC0603FR-133R48L vs RMCF0603FT3R48 |
CR-03FL6--3R48 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.48ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-133R48L vs CR-03FL6--3R48 |
232270463488 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.48ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-133R48L vs 232270463488 |
RC0603FR-073R48L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.48ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-133R48L vs RC0603FR-073R48L |
RMCF0603FB3R48 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.48ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-133R48L vs RMCF0603FB3R48 |
CR16-3R48-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.48ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-133R48L vs CR16-3R48-FY |
RMC16-3R48FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3.48ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-133R48L vs RMC16-3R48FTP |
RK73H1JTTDD3R48F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.48ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-133R48L vs RK73H1JTTDD3R48F |
CR0603-16W-3R48FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.48ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-133R48L vs CR0603-16W-3R48FT |
RK73H1JTTP3R48F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3.48ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-133R48L vs RK73H1JTTP3R48F |