Part Details for AC0603FR-103M65L by YAGEO Corporation
Overview of AC0603FR-103M65L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-103M65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 3.65M Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-103M65L
AC0603FR-103M65L CAD Models
AC0603FR-103M65L Part Data Attributes
|
AC0603FR-103M65L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-103M65L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-103M65L
This table gives cross-reference parts and alternative options found for AC0603FR-103M65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-103M65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-3654FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-103M65L vs CR0603-16W-3654FT-13 |
CDF06033M651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-103M65L vs CDF06033M651%100PPM/KNS |
RTT033654FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603FR-103M65L vs RTT033654FP2 |
232270463655L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-103M65L vs 232270463655L |
CDP06033M651%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-103M65L vs CDP06033M651%100PPM/KNP20 |
CDF06033M651%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-103M65L vs CDF06033M651%100PPM/KNP5 |
0603WGF3654T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-103M65L vs 0603WGF3654T5E |
CR0603-16W-3654FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3650000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AC0603FR-103M65L vs CR0603-16W-3654FPT-13 |
CRCW06033M65FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603FR-103M65L vs CRCW06033M65FKTC |
ADF06033M651%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3650000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-103M65L vs ADF06033M651%100PPM/KKP |