Part Details for AC0603FR-079R31L by YAGEO Corporation
Overview of AC0603FR-079R31L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-079R31L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-079R31LTR-ND
|
DigiKey | RES 9.31 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0081 | Buy Now |
DISTI #
AC0603FR-079R31L
|
Avnet Americas | Resistor Thick Film 0603 9.31 Ohm ?1% 1/10W ?200ppm/?C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603FR-079R31L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0028 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 9.31 Ohms 1% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0037 / $0.0048 | RFQ |
Part Details for AC0603FR-079R31L
AC0603FR-079R31L CAD Models
AC0603FR-079R31L Part Data Attributes
|
AC0603FR-079R31L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-079R31L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.31 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-079R31L
This table gives cross-reference parts and alternative options found for AC0603FR-079R31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-079R31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS0603FT9R31 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-079R31L vs RMCS0603FT9R31 |
RC0603FR-109R31L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-079R31L vs RC0603FR-109R31L |
RK73H1JTTDD9R31F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.31ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-079R31L vs RK73H1JTTDD9R31F |
CAR06F9R31CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-079R31L vs CAR06F9R31CT |
SR0603FR-139R31L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-079R31L vs SR0603FR-139R31L |
CR0603-10W-9R31FPT | VENKEL LTD | Check for Price | Fixed Resistor, 0.1W, 9.31ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | AC0603FR-079R31L vs CR0603-10W-9R31FPT |
CR0603-10W-9R31FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603FR-079R31L vs CR0603-10W-9R31FT |
CR0603-16W-9R31FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9.31ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | AC0603FR-079R31L vs CR0603-16W-9R31FPT-13 |
232270479318L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603FR-079R31L vs 232270479318L |
NRC-AS06F9R31TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.31ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, | AC0603FR-079R31L vs NRC-AS06F9R31TRF |