Part Details for AC0603FR-0793K1L by YAGEO Corporation
Overview of AC0603FR-0793K1L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0793K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6901
|
Newark | Res, 93K1, 1%, 0.1W, Thick Film, 0603, Resistance:93.1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0793K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
58AK4661
|
Newark | Res, 93K1, 1%, 0.1W, Thick Film, 0603, Resistance:93.1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0793K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0603FR-0793K1LCT-ND
|
DigiKey | RES SMD 93.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1961 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0793K1L
|
Avnet Americas | SMD Chip Resistor, 93.1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0793K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-0793K1L
|
Mouser Electronics | Thick Film Resistors - SMD 93.1kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 134845 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | SMD 93.1kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0019 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0060 / $0.0180 | Buy Now | |
DISTI #
AC0603FR-0793K1L
|
TTI | Thick Film Resistors - SMD 93.1kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0026 / $0.0034 | Buy Now |
DISTI #
AC0603FR-0793K1L
|
Avnet Abacus | SMD Chip Resistor, 93.1 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0793K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-0793K1L
AC0603FR-0793K1L CAD Models
AC0603FR-0793K1L Part Data Attributes
|
AC0603FR-0793K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0793K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0793K1L
This table gives cross-reference parts and alternative options found for AC0603FR-0793K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0793K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1393K1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603FR-0793K1L vs AC0603FR-1393K1L |
CRCW060393K1FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-0793K1L vs CRCW060393K1FKEA |
RMC16K9312FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-0793K1L vs RMC16K9312FB |
CR-03FLD--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-0793K1L vs CR-03FLD--93K1 |
CR0603-16W-9312FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-0793K1L vs CR0603-16W-9312FPT |
CR16-9312FL | Fixed Resistor | ASJ Holdings Limited | AC0603FR-0793K1L vs CR16-9312FL |
RGC0603FTD93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-0793K1L vs RGC0603FTD93K1 |
0603WGF9312T5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-0793K1L vs 0603WGF9312T5E |
CR-03FLB--93K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 93100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-0793K1L vs CR-03FLB--93K1 |
CR0603-FX-9312ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 93100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AC0603FR-0793K1L vs CR0603-FX-9312ELF |