Part Details for AC0603FR-07931KL by YAGEO Corporation
Overview of AC0603FR-07931KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07931KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0603FR-07931KL-ND
|
DigiKey | RES SMD 931K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
AC0603FR-07931KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 931kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07931KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0603FR-07931KL
|
Mouser Electronics | Thick Film Resistors - SMD 931kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 931K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-07931KL
AC0603FR-07931KL CAD Models
AC0603FR-07931KL Part Data Attributes
|
AC0603FR-07931KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07931KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 931000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07931KL
This table gives cross-reference parts and alternative options found for AC0603FR-07931KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07931KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTBK9313F | RES,SMT,THICK FILM,931K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | AC0603FR-07931KL vs RK73H1JRTBK9313F |
RMCF0603FB931K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-07931KL vs RMCF0603FB931K |
RTT039313FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07931KL vs RTT039313FP4 |
CR0603-FX-9313ELF | Fixed Resistor, Ruthenium Oxide, 0.1W, 931000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AC0603FR-07931KL vs CR0603-FX-9313ELF |
RK73H1JGTD9313F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07931KL vs RK73H1JGTD9313F |
CR-03FLA--931K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-07931KL vs CR-03FLA--931K |
RCA0603931KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-07931KL vs RCA0603931KFKEA |
RTT039313FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07931KL vs RTT039313FP3 |
CRGCQ0603F931K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603FR-07931KL vs CRGCQ0603F931K |
ADF0603931K1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 931000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07931KL vs ADF0603931K1%100PPM/KKP |