Part Details for AC0603FR-07511RL by YAGEO Corporation
Overview of AC0603FR-07511RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07511RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3144
|
Newark | Res, 511R, 1%, 0.1W, Thick Film, 0603, Resistance:511Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07511RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
59AK3143
|
Newark | Res, 511R, 1%, 0.1W, Thick Film, 0603, Resistance:511Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07511RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0603FR-07511RLCT-ND
|
DigiKey | RES SMD 511 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5568 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
AC0603FR-07511RL
|
Avnet Americas | SMD Chip Resistor, 511 Ohm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07511RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0603FR-07511RL
|
Mouser Electronics | Thick Film Resistors - SMD 511 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 54862 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_14152249
|
Arrow Electronics | Res Thick Film 0603 511 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1839 Container: Cut Strips | Americas - 86 |
|
$0.0064 / $0.0965 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
195000 Partner Stock |
|
$0 | Buy Now |
DISTI #
AC0603FR-07511RL
|
TTI | Thick Film Resistors - SMD 511 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 1200000 In Stock |
|
$0.0025 / $0.0045 | Buy Now |
DISTI #
AC0603FR-07511RL
|
Avnet Abacus | SMD Chip Resistor, 511 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07511RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-07511RL
AC0603FR-07511RL CAD Models
AC0603FR-07511RL Part Data Attributes
|
AC0603FR-07511RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07511RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07511RL
This table gives cross-reference parts and alternative options found for AC0603FR-07511RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07511RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JTTP5110F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07511RL vs RK73H1JTTP5110F |
RK73H1JRTTDD5110F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0603FR-07511RL vs RK73H1JRTTDD5110F |
0603SAF5110T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-07511RL vs 0603SAF5110T5E |
RK73H1JLTP5110F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07511RL vs RK73H1JLTP5110F |
RK73H1JGBK5110F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07511RL vs RK73H1JGBK5110F |
WR06X5110FGLJ | Fixed Resistor, 0.1W, 511ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603FR-07511RL vs WR06X5110FGLJ |
CRGCQ0603F511R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AC0603FR-07511RL vs CRGCQ0603F511R |
232270475111 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-07511RL vs 232270475111 |
RMC16K5110FB | Fixed Resistor, | Kamaya Inc | AC0603FR-07511RL vs RMC16K5110FB |
RTT035110FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07511RL vs RTT035110FP2 |