Part Details for AC0603FR-071R02L by YAGEO Corporation
Overview of AC0603FR-071R02L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-071R02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 1.02 Ohms 1% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for AC0603FR-071R02L
AC0603FR-071R02L CAD Models
AC0603FR-071R02L Part Data Attributes
|
AC0603FR-071R02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-071R02L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-071R02L
This table gives cross-reference parts and alternative options found for AC0603FR-071R02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-071R02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1106030A1028FBN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-071R02L vs D1106030A1028FBN |
CAR06F1R02CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-071R02L vs CAR06F1R02CT |
AF0603FR-071R02L | Fixed Resistor, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-071R02L vs AF0603FR-071R02L |
RC0603FR-131R02L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-071R02L vs RC0603FR-131R02L |
232270461028L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-071R02L vs 232270461028L |
RK73H1JLTP1R02F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-071R02L vs RK73H1JLTP1R02F |
RC0603FR-071R02P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-071R02L vs RC0603FR-071R02P |
RK73H1JTTDD1R02F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-071R02L vs RK73H1JTTDD1R02F |
AA0603FR-071R02L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-071R02L vs AA0603FR-071R02L |
RK73H1JGTP1R02F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.02ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0603FR-071R02L vs RK73H1JGTP1R02F |