AC0603DRE13665RL
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of AC0603DRE13665RL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC0603DRE13665RL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0603DRE13665RL by YAGEO Corporation

AC0603DRE13665RL
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
665 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. AC0603DRE13665RL
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for AC0603DRE13665RL

This table gives cross-reference parts and alternative options found for AC0603DRE13665RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DRE13665RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1JLTP6650D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AC0603DRE13665RL vs RK73G1JLTP6650D
RM06D6650CT50 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics AC0603DRE13665RL vs RM06D6650CT50
CR-03DED--665R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp AC0603DRE13665RL vs CR-03DED--665R
RK73G1JLTDB6650D RES,SMT,THICK FILM,665 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation AC0603DRE13665RL vs RK73G1JLTDB6650D
CR-03DE7--665R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp AC0603DRE13665RL vs CR-03DE7--665R
CR16-6650-DL-E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, ASJ Holdings Limited AC0603DRE13665RL vs CR16-6650-DL-E
CR16-6650-DK-E Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, ASJ Holdings Limited AC0603DRE13665RL vs CR16-6650-DK-E
RK73G1JLTPD6650D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc AC0603DRE13665RL vs RK73G1JLTPD6650D
RK73G1JRTTED665RD Fixed Resistor, Metal Glaze/thick Film, 0.1W, 665ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AC0603DRE13665RL vs RK73G1JRTTED665RD
CDP0603665R0.5%50PPM/KKS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 665ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic AC0603DRE13665RL vs CDP0603665R0.5%50PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0603DRE13665RL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0603DRE13665RL by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0603DRE13665RL would you like to use for your alert(s)?
  • Please alert me when AC0603DRE13665RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0603DRE13665RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0603DRE13665RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0603DRE13665RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0603DRE13665RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0603DRE13665RL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: