Part Details for AC0603DRE13280RL by YAGEO Corporation
Overview of AC0603DRE13280RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DRE13280RL
AC0603DRE13280RL CAD Models
AC0603DRE13280RL Part Data Attributes
|
AC0603DRE13280RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DRE13280RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DRE13280RL
This table gives cross-reference parts and alternative options found for AC0603DRE13280RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DRE13280RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR16-2800-DY-E | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AC0603DRE13280RL vs CR16-2800-DY-E |
RK73G1JLTPD2800D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,280 OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | AC0603DRE13280RL vs RK73G1JLTPD2800D |
CDP0603280R0.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | AC0603DRE13280RL vs CDP0603280R0.5%50PPM/KNP5 |
CDP0603280R0.5%50PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | AC0603DRE13280RL vs CDP0603280R0.5%50PPM/KKS |
CR-03DE7--280R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AC0603DRE13280RL vs CR-03DE7--280R |
CDP0603280R0.5%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 280ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | AC0603DRE13280RL vs CDP0603280R0.5%50PPM/KKP10 |
CR-03DE6--280R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AC0603DRE13280RL vs CR-03DE6--280R |
ADF0603280R0.5%50PPM/KKP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AC0603DRE13280RL vs ADF0603280R0.5%50PPM/KKP |
ADF0603280R0.5%50PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | AC0603DRE13280RL vs ADF0603280R0.5%50PPM/KKP10 |
CDF0603280R0.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 280ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | AC0603DRE13280RL vs CDF0603280R0.5%50PPM/KNP5 |