AC0603DRE131K8L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of AC0603DRE131K8L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC0603DRE131K8L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0603DRE131K8L by YAGEO Corporation

AC0603DRE131K8L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. AC0603DRE131K8L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for AC0603DRE131K8L

This table gives cross-reference parts and alternative options found for AC0603DRE131K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DRE131K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RE0603DRE131K8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AC0603DRE131K8L vs RE0603DRE131K8L
CR-03DED---1K8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp AC0603DRE131K8L vs CR-03DED---1K8
RE0603DRE101K8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation AC0603DRE131K8L vs RE0603DRE101K8L
RK73G1JTBK1801D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AC0603DRE131K8L vs RK73G1JTBK1801D
CPG0603D1K8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 TE Connectivity AC0603DRE131K8L vs CPG0603D1K8
RK73G1JLTDB1801D RES,SMT,THICK FILM,1.8K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE KOA Corporation AC0603DRE131K8L vs RK73G1JLTDB1801D
CDP06031K80.5%50PPM/KNP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic AC0603DRE131K8L vs CDP06031K80.5%50PPM/KNP5
RK73G1JTTP1801D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc AC0603DRE131K8L vs RK73G1JTTP1801D
RK73G1JLBK1801D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, KOA Speer Electronics Inc AC0603DRE131K8L vs RK73G1JLBK1801D
CR0603TTC50X1.8K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc AC0603DRE131K8L vs CR0603TTC50X1.8K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0603DRE131K8L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0603DRE131K8L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0603DRE131K8L would you like to use for your alert(s)?
  • Please alert me when AC0603DRE131K8L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0603DRE131K8L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0603DRE131K8L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0603DRE131K8L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0603DRE131K8L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0603DRE131K8L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: