Part Details for AC0603DRE0733KL by YAGEO Corporation
Overview of AC0603DRE0733KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DRE0733KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DRE0733KL-ND
|
DigiKey | RES 33K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0248 | Buy Now |
DISTI #
AC0603DRE0733KL
|
Avnet Americas | Chip Resistor Automotive Precision Grade Thick Film 0603 33kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0603DRE0733KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0116 / $0.0121 | Buy Now |
DISTI #
603-AC0603DRE0733KL
|
Mouser Electronics | Thick Film Resistors - SMD 33 k Ohms 100mW 0603 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0160 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0098 | Buy Now |
Part Details for AC0603DRE0733KL
AC0603DRE0733KL CAD Models
AC0603DRE0733KL Part Data Attributes
|
AC0603DRE0733KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DRE0733KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DRE0733KL
This table gives cross-reference parts and alternative options found for AC0603DRE0733KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DRE0733KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTDD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE0733KL vs RK73G1JRTTDD3302D |
RK73G1JLTPD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603DRE0733KL vs RK73G1JLTPD3302D |
RK73G1JRTTED33K0D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE0733KL vs RK73G1JRTTED33K0D |
RK73G1JTTPD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603DRE0733KL vs RK73G1JTTPD3302D |
RK73G1JRTTD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE0733KL vs RK73G1JRTTD3302D |
ACTR000603-3302DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603DRE0733KL vs ACTR000603-3302DTP |
RK73G1JLTD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE0733KL vs RK73G1JLTD3302D |
RK73G1JLTDD3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE0733KL vs RK73G1JLTDD3302D |
CRCW060333K0DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603DRE0733KL vs CRCW060333K0DHEAP |
RK73G1JLTP3302D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE0733KL vs RK73G1JLTP3302D |