Part Details for AC0603DR-13845RL by YAGEO Corporation
Overview of AC0603DR-13845RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-13845RL
AC0603DR-13845RL CAD Models
AC0603DR-13845RL Part Data Attributes
|
AC0603DR-13845RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-13845RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-13845RL
This table gives cross-reference parts and alternative options found for AC0603DR-13845RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-13845RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCG0603845RDKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603DR-13845RL vs RCG0603845RDKED |
NRC-AS06D8450TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AC0603DR-13845RL vs NRC-AS06D8450TRF |
RCA0603845RDKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0603DR-13845RL vs RCA0603845RDKEC |
RGC0603DTD845R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-13845RL vs RGC0603DTD845R |
SR0603DR-13845RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-13845RL vs SR0603DR-13845RL |
RC0603DR-07845RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-13845RL vs RC0603DR-07845RP |
CDP0603845R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-13845RL vs CDP0603845R0.5%100PPM/KKP10 |
RM06DTN8450 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0603DR-13845RL vs RM06DTN8450 |
CDP0603845R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-13845RL vs CDP0603845R0.5%100PPM/KKP20 |
CDP0603845R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 845ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-13845RL vs CDP0603845R0.5%100PPM/KKP5 |