Part Details for AC0603DR-13249RL by YAGEO Corporation
Overview of AC0603DR-13249RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-13249RL
AC0603DR-13249RL CAD Models
AC0603DR-13249RL Part Data Attributes
|
AC0603DR-13249RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-13249RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-13249RL
This table gives cross-reference parts and alternative options found for AC0603DR-13249RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-13249RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603249R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-13249RL vs CDP0603249R0.5%100PPM/KNS |
RK73H1JTBK2490D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-13249RL vs RK73H1JTBK2490D |
ADF0603249R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-13249RL vs ADF0603249R0.5%100PPM/KKP20 |
CR0603-16W-2490DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-13249RL vs CR0603-16W-2490DPT |
RMC16K2490DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-13249RL vs RMC16K2490DB |
CR-03DLD--249R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-13249RL vs CR-03DLD--249R |
CR0603-16W-2490DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603DR-13249RL vs CR0603-16W-2490DT |
RM06D2490CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-13249RL vs RM06D2490CT-X |
RC0603DR-07249RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-13249RL vs RC0603DR-07249RP |
ERJU03D2490V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 249ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603DR-13249RL vs ERJU03D2490V |