Part Details for AC0603DR-1316K5L by YAGEO Corporation
Overview of AC0603DR-1316K5L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-1316K5L
AC0603DR-1316K5L CAD Models
AC0603DR-1316K5L Part Data Attributes
|
AC0603DR-1316K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-1316K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-1316K5L
This table gives cross-reference parts and alternative options found for AC0603DR-1316K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-1316K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060316K50.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-1316K5L vs CDP060316K50.5%100PPM/KNP10 |
RK73H1JLTD1652D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-1316K5L vs RK73H1JLTD1652D |
CR-03DL6--16K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-1316K5L vs CR-03DL6--16K5 |
SF06H1652DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-1316K5L vs SF06H1652DGL |
SF06H1652DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-1316K5L vs SF06H1652DTL |
RTT031652DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-1316K5L vs RTT031652DBA |
RK73H1JLTP1652D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-1316K5L vs RK73H1JLTP1652D |
RTT031652DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-1316K5L vs RTT031652DP4 |
BCTS000603-1652DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603DR-1316K5L vs BCTS000603-1652DTP |
CR0603-10W-1652DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16500ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-1316K5L vs CR0603-10W-1652DT-13 |