Part Details for AC0603DR-10732RL by YAGEO Corporation
Overview of AC0603DR-10732RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-10732RL
AC0603DR-10732RL CAD Models
AC0603DR-10732RL Part Data Attributes
|
AC0603DR-10732RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-10732RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-10732RL
This table gives cross-reference parts and alternative options found for AC0603DR-10732RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-10732RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H7320DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-10732RL vs SF06H7320DGL |
RK73H1JTTDD7320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-10732RL vs RK73H1JTTDD7320D |
RM06DTN7320 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0603DR-10732RL vs RM06DTN7320 |
CR0603-10W-7320DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AC0603DR-10732RL vs CR0603-10W-7320DT |
RCG0603100732R0.5%EA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DR-10732RL vs RCG0603100732R0.5%EA |
RC0603DR-13732RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-10732RL vs RC0603DR-13732RL |
RK73H1JLTDD7320D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-10732RL vs RK73H1JLTDD7320D |
CDF0603732R0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-10732RL vs CDF0603732R0.5%100PPM/KNP5 |
CR167320D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0603DR-10732RL vs CR167320D |
RTT037320DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 732ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-10732RL vs RTT037320DP4 |