Part Details for AC0603DR-105R62L by YAGEO Corporation
Overview of AC0603DR-105R62L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-105R62L
AC0603DR-105R62L CAD Models
AC0603DR-105R62L Part Data Attributes
|
AC0603DR-105R62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-105R62L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-105R62L
This table gives cross-reference parts and alternative options found for AC0603DR-105R62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-105R62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT035R62DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603DR-105R62L vs RTT035R62DP3 |
CR16-5R62-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-105R62L vs CR16-5R62-DL |
CR16-5R62-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-105R62L vs CR16-5R62-DK |
SR0603DR-135R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-105R62L vs SR0603DR-135R62L |
CR16-5R62-DY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-105R62L vs CR16-5R62-DY |
AC0603DR-135R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-105R62L vs AC0603DR-135R62L |
RTT035R62DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603DR-105R62L vs RTT035R62DP2 |
AC0603DR-075R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-105R62L vs AC0603DR-075R62L |
AA0603DR-075R62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.62ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | YAGEO Corporation | AC0603DR-105R62L vs AA0603DR-075R62L |