Part Details for AC0603DR-1022K1L by YAGEO Corporation
Overview of AC0603DR-1022K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-1022K1L
AC0603DR-1022K1L CAD Models
AC0603DR-1022K1L Part Data Attributes
|
AC0603DR-1022K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-1022K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-1022K1L
This table gives cross-reference parts and alternative options found for AC0603DR-1022K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-1022K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060322K10.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-1022K1L vs CDF060322K10.5%100PPM/KKP5 |
RMC16K2212DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-1022K1L vs RMC16K2212DB |
CDP060322K10.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-1022K1L vs CDP060322K10.5%100PPM/KNP20 |
CDP060322K10.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-1022K1L vs CDP060322K10.5%100PPM/KKP5 |
RCG060322K1DKEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603DR-1022K1L vs RCG060322K1DKEC |
ERJU03D2212V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603DR-1022K1L vs ERJU03D2212V |
RM06D2212CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-1022K1L vs RM06D2212CT-X |
RMF06DT2212 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AC0603DR-1022K1L vs RMF06DT2212 |
CRCW060322K1DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603DR-1022K1L vs CRCW060322K1DKEAP |
NRC-AS06D2212TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22100ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AC0603DR-1022K1L vs NRC-AS06D2212TRF |