Part Details for AC0603DR-101K8L by YAGEO Corporation
Overview of AC0603DR-101K8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-101K8L
AC0603DR-101K8L CAD Models
AC0603DR-101K8L Part Data Attributes
|
AC0603DR-101K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-101K8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-101K8L
This table gives cross-reference parts and alternative options found for AC0603DR-101K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-101K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF06031K80.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-101K8L vs ADF06031K80.5%100PPM/KKP10 |
CDP06031K80.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-101K8L vs CDP06031K80.5%100PPM/KNP10 |
AC0603DR-131K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-101K8L vs AC0603DR-131K8L |
RK73H1JTBK1801D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0603DR-101K8L vs RK73H1JTBK1801D |
RTT031801DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-101K8L vs RTT031801DP2 |
CDF06031K80.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-101K8L vs CDF06031K80.5%100PPM/KKP5 |
SF06H1801DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-101K8L vs SF06H1801DQL |
CR0603-10W-1801DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603DR-101K8L vs CR0603-10W-1801DT |
CR-03DL7---1K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-101K8L vs CR-03DL7---1K8 |
RK73H1JRTBK1801D | RES,SMT,THICK FILM,1.8K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | AC0603DR-101K8L vs RK73H1JRTBK1801D |