Datasheets
AC0603DR-1010K7L by: YAGEO Corporation

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for AC0603DR-1010K7L by YAGEO Corporation

Overview of AC0603DR-1010K7L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AC0603DR-1010K7L

AC0603DR-1010K7L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AC0603DR-1010K7L Part Data Attributes

AC0603DR-1010K7L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
AC0603DR-1010K7L YAGEO Corporation Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 10 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 10700 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for AC0603DR-1010K7L

This table gives cross-reference parts and alternative options found for AC0603DR-1010K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-1010K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0603T100X10K7+/-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc AC0603DR-1010K7L vs CR0603T100X10K7+/-0.5%
CDP060310K70.5%100PPM/KKP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AC0603DR-1010K7L vs CDP060310K70.5%100PPM/KKP20
RK73H1JTTD1072D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc AC0603DR-1010K7L vs RK73H1JTTD1072D
RMC16K1072DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc AC0603DR-1010K7L vs RMC16K1072DB
CR0603-16W-1072DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD AC0603DR-1010K7L vs CR0603-16W-1072DT-13
NRC-AS06D1072TRF Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp AC0603DR-1010K7L vs NRC-AS06D1072TRF
ERJU03D1072V Fixed Resistor, Panasonic Electronic Components AC0603DR-1010K7L vs ERJU03D1072V
CDF060310K70.5%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic AC0603DR-1010K7L vs CDF060310K70.5%100PPM/KKP5
CR161072D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AC0603DR-1010K7L vs CR161072D
AC0603DR-1310K7L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation AC0603DR-1010K7L vs AC0603DR-1310K7L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0603DR-1010K7L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0603DR-1010K7L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0603DR-1010K7L would you like to use for your alert(s)?
  • Please alert me when AC0603DR-1010K7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0603DR-1010K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0603DR-1010K7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0603DR-1010K7L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0603DR-1010K7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0603DR-1010K7L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: