Part Details for AC0603DR-0795K3L by YAGEO Corporation
Overview of AC0603DR-0795K3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-0795K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 95.3K Ohms 0.5% 1/10W 100PPM AEC-Q | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-0795K3L
AC0603DR-0795K3L CAD Models
AC0603DR-0795K3L Part Data Attributes
|
AC0603DR-0795K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-0795K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-0795K3L
This table gives cross-reference parts and alternative options found for AC0603DR-0795K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0795K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-9532DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95300ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603DR-0795K3L vs CR0603-16W-9532DT |
CR0603-16W-9532DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 95300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-0795K3L vs CR0603-16W-9532DPT-13 |
RM06DTN9532 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0603DR-0795K3L vs RM06DTN9532 |
RC0603DR-1395K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0795K3L vs RC0603DR-1395K3L |
BCTS000603-9532DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603DR-0795K3L vs BCTS000603-9532DTP |
CR169532D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0603DR-0795K3L vs CR169532D |
ADF060395K30.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0795K3L vs ADF060395K30.5%100PPM/KKP5 |
RTT039532DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-0795K3L vs RTT039532DP3 |
CDF060395K30.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0795K3L vs CDF060395K30.5%100PPM/KNP10 |
CR0603-10W-9532DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95300ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AC0603DR-0795K3L vs CR0603-10W-9532DT |