Part Details for AC0603DR-0786R6L by YAGEO Corporation
Overview of AC0603DR-0786R6L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-0786R6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 86.6 Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-0786R6L
AC0603DR-0786R6L CAD Models
AC0603DR-0786R6L Part Data Attributes
|
AC0603DR-0786R6L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-0786R6L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-0786R6L
This table gives cross-reference parts and alternative options found for AC0603DR-0786R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0786R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603DR-1086R6L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0786R6L vs RC0603DR-1086R6L |
CDP060386R60.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0786R6L vs CDP060386R60.5%100PPM/KNP5 |
RK73H1JGTDD86R6D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0786R6L vs RK73H1JGTDD86R6D |
CR0603-16W-86R6DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86.6ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603DR-0786R6L vs CR0603-16W-86R6DT |
CR-03DL6--86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-0786R6L vs CR-03DL6--86R6 |
CDF060386R60.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0786R6L vs CDF060386R60.5%100PPM/KKS |
RM06D86R6CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-0786R6L vs RM06D86R6CT-X |
RK73H1JLBK86R6D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0786R6L vs RK73H1JLBK86R6D |
RM06D86R6CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-0786R6L vs RM06D86R6CTDK-X |
RC0603DR-0786R6P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86.6ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0786R6L vs RC0603DR-0786R6P |