Part Details for AC0603DR-0782RL by YAGEO Corporation
Overview of AC0603DR-0782RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-0782RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DR-0782RL-ND
|
DigiKey | RES 82 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
AC0603DR-0782RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 82Ohm 0.5% Paper T/R - Tape and Reel (Alt: AC0603DR-0782RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0031 | Buy Now |
DISTI #
603-AC0603DR-0782RL
|
Mouser Electronics | Thick Film Resistors - SMD 82Ohms 1/10W 0603 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 82 Ohms 0.5% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0075 / $0.0097 | RFQ |
Part Details for AC0603DR-0782RL
AC0603DR-0782RL CAD Models
AC0603DR-0782RL Part Data Attributes
|
AC0603DR-0782RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-0782RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-0782RL
This table gives cross-reference parts and alternative options found for AC0603DR-0782RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0782RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X82R+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603DR-0782RL vs CR0603T100X82R+/-0.5% |
RK73H1JGTP82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0782RL vs RK73H1JGTP82R0D |
RTT0382R0DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603DR-0782RL vs RTT0382R0DP3 |
RK73H1JLTD82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0782RL vs RK73H1JLTD82R0D |
CR0603-10W-82R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-0782RL vs CR0603-10W-82R0DPT-13 |
RMC16K820DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-0782RL vs RMC16K820DTP |
ERJS03D82R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603DR-0782RL vs ERJS03D82R0V |
RC0603DR-1382RP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0782RL vs RC0603DR-1382RP |
RK73H1JGTD82R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0782RL vs RK73H1JGTD82R0D |
RTT0382R0DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | AC0603DR-0782RL vs RTT0382R0DP4 |