Part Details for AC0603DR-0782KL by YAGEO Corporation
Overview of AC0603DR-0782KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-0782KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DR-0782KL-ND
|
DigiKey | RES 82K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
AC0603DR-0782KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 82kOhm 0.5% Paper T/R - Tape and Reel (Alt: AC0603DR-0782KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0029 | Buy Now |
DISTI #
603-AC0603DR-0782KL
|
Mouser Electronics | Thick Film Resistors - SMD 82kOhms 1/10 W 0603 0.5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0050 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 82K Ohms 0.5% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-0782KL
AC0603DR-0782KL CAD Models
AC0603DR-0782KL Part Data Attributes
|
AC0603DR-0782KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-0782KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-0782KL
This table gives cross-reference parts and alternative options found for AC0603DR-0782KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0782KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603DR-0782KL | Fixed Resistor, 0.1W, 82000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | AC0603DR-0782KL vs AF0603DR-0782KL |
RM06DTN8202 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | AC0603DR-0782KL vs RM06DTN8202 |
RK73H1JRTBK8202D | RES,SMT,THICK FILM,82K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | AC0603DR-0782KL vs RK73H1JRTBK8202D |
CR0603-16W-8202DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-0782KL vs CR0603-16W-8202DPT-13 |
RK73H1JLTP8202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0782KL vs RK73H1JLTP8202D |
RK73H1JLTDD8202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0782KL vs RK73H1JLTDD8202D |
D11/CRCW0603-P10082K0.5%EG1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DR-0782KL vs D11/CRCW0603-P10082K0.5%EG1E3 |
SF06H8202DTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-0782KL vs SF06H8202DTL |
RK73H1JTTDD8202D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0782KL vs RK73H1JTTDD8202D |
RMC16K823DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-0782KL vs RMC16K823DTP |