Part Details for AC0603DR-076K34L by YAGEO Corporation
Overview of AC0603DR-076K34L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-076K34L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603DR-076K34L-ND
|
DigiKey | RES 6.34K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
AC0603DR-076K34L
|
Avnet Americas | Resistor Thick Film 0603 6.34k Ohm ±0.5% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0603DR-076K34L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0030 / $0.0031 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0024 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 6.34K Ohms 0.5% 1/10W 100PPM AEC-Q | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-076K34L
AC0603DR-076K34L CAD Models
AC0603DR-076K34L Part Data Attributes
|
AC0603DR-076K34L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-076K34L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-076K34L
This table gives cross-reference parts and alternative options found for AC0603DR-076K34L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-076K34L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-6341DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | AC0603DR-076K34L vs CR0603-10W-6341DT |
CR-03DL7--6K34 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-076K34L vs CR-03DL7--6K34 |
CDP06036K340.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-076K34L vs CDP06036K340.5%100PPM/KKP10 |
CR-03DLB--6K34 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-076K34L vs CR-03DLB--6K34 |
CDF06036K340.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-076K34L vs CDF06036K340.5%100PPM/KKP10 |
ADF06036K340.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-076K34L vs ADF06036K340.5%100PPM/KKP5 |
RK73H1JLTDD6341D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-076K34L vs RK73H1JLTDD6341D |
CR0603TT100X6.34K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | AC0603DR-076K34L vs CR0603TT100X6.34K+-0.5% |
CDP06036K340.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-076K34L vs CDP06036K340.5%100PPM/KKP5 |
CDP06036K340.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-076K34L vs CDP06036K340.5%100PPM/KNP5 |