Part Details for AC0603DR-073M57L by YAGEO Corporation
Overview of AC0603DR-073M57L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-073M57L
AC0603DR-073M57L CAD Models
AC0603DR-073M57L Part Data Attributes
|
AC0603DR-073M57L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-073M57L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3570000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-073M57L
This table gives cross-reference parts and alternative options found for AC0603DR-073M57L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-073M57L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDP06033M570.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AC0603DR-073M57L vs CDP06033M570.5%100PPM/KNS |
RCA06033M57DKEY | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | AC0603DR-073M57L vs RCA06033M57DKEY |
CDF06033M570.5%100PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AC0603DR-073M57L vs CDF06033M570.5%100PPM/KKP5 |
CDF06033M570.5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AC0603DR-073M57L vs CDF06033M570.5%100PPM/KKP10 |
CDP06033M570.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AC0603DR-073M57L vs CDP06033M570.5%100PPM/KKS |
CDF06033M570.5%100PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AC0603DR-073M57L vs CDF06033M570.5%100PPM/KKP20 |
ADF06033M570.5%100PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | AC0603DR-073M57L vs ADF06033M570.5%100PPM/KKP10 |
CDF06033M570.5%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AC0603DR-073M57L vs CDF06033M570.5%100PPM/KKS |
CDF06033M570.5%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | AC0603DR-073M57L vs CDF06033M570.5%100PPM/KNS |
AF0603DR-073M57L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 3570000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | AC0603DR-073M57L vs AF0603DR-073M57L |