There are no models available for this part yet.
Overview of AC0603DR-0732K4L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603DR-0732K4L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(1608) 0603 32.4K Ohms 0.5% 1/10W 100PPM AEC-Q | 0 |
|
$0.0076 / $0.0099 | RFQ |
CAD Models for AC0603DR-0732K4L by YAGEO Corporation
Part Data Attributes for AC0603DR-0732K4L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
32400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603DR-0732K4L
This table gives cross-reference parts and alternative options found for AC0603DR-0732K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0732K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM06D3242CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-0732K4L vs RM06D3242CT-X |
CDP060332K40.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0732K4L vs CDP060332K40.5%100PPM/KNP10 |
RK73H1JRTBK3242D | RES,SMT,THICK FILM,32.4K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | AC0603DR-0732K4L vs RK73H1JRTBK3242D |
CDP060332K40.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0732K4L vs CDP060332K40.5%100PPM/KNP20 |
CR0603T100X32.4K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | AC0603DR-0732K4L vs CR0603T100X32.4K+-0.5% |
NRC-AS06D3242TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603DR-0732K4L vs NRC-AS06D3242TRF |
CDP060332K40.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0732K4L vs CDP060332K40.5%100PPM/KKS |
NRC-AS06D3242TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603DR-0732K4L vs NRC-AS06D3242TRQYF |
RMF06DT3242 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AC0603DR-0732K4L vs RMF06DT3242 |
SF06H3242DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-0732K4L vs SF06H3242DQL |