There are no models available for this part yet.
Overview of AC0603DR-0726R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603DR-0726R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(1608) 0603 26.7 Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0075 / $0.0097 | RFQ |
CAD Models for AC0603DR-0726R7L by YAGEO Corporation
Part Data Attributes for AC0603DR-0726R7L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
LASER TRIMBLE
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
26.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603DR-0726R7L
This table gives cross-reference parts and alternative options found for AC0603DR-0726R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0726R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060326R70.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0726R7L vs CDP060326R70.5%100PPM/KKP20 |
CR0603T100X26R7+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603DR-0726R7L vs CR0603T100X26R7+/-0.5% |
RK73H1JGTD26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0726R7L vs RK73H1JGTD26R7D |
NRC-AS06D26R7TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603DR-0726R7L vs NRC-AS06D26R7TRF |
CR16-26R7-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-0726R7L vs CR16-26R7-DL |
CR-03DL7--26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-0726R7L vs CR-03DL7--26R7 |
RK73H1JLTP26R7D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0726R7L vs RK73H1JLTP26R7D |
CR-03DLB--26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-0726R7L vs CR-03DLB--26R7 |
ADF060326R70.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0726R7L vs ADF060326R70.5%100PPM/KKP |
RC0603DR-1326R7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26.7ohm, 75V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0726R7L vs RC0603DR-1326R7P |